
Work Light, Strip, 145mm, 325 Lumens, Sealed/Casc, No PB, 12-30VDC, M12, 87890
Checking distributor stock and pricing after the page loads.
Banner WLS28-2CW145SQ technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Height | 20.9mm |
| Length | 193mm |
| Lens Style | Flat |
| Luminous Flux | 400lm |
| Max Current Rating | 400mA |
| Series | WLS28-2 |
| Test Temperature | 25°C |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.