
Work Light, Strip, 285mm, 650 Lumens, Lensed/Casc, No PB, 12-30VDC, M12, 87827
Banner WLS28-2CW285L25XQ technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Height | 32.2mm |
| Length | 365mm |
| Lens Style | Flat |
| Max Current Rating | 800mA |
| Series | WLS28-2 |
| Test Temperature | 25°C |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Banner WLS28-2CW285L25XQ to view detailed technical specifications.
No datasheet is available for this part.