Work Light, Strip, 430mm, 975 Lumens, Cascadable, No PB, 12-30VDC, M12, 87796
Banner WLS28-2CW430XQ technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Height | 20.9mm |
| Length | 476mm |
| Lens Style | Flat |
| Luminous Flux | 1200lm |
| Max Current Rating | 1.2A |
| Series | WLS28-2 |
| Test Temperature | 25°C |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Banner WLS28-2CW430XQ to view detailed technical specifications.
No datasheet is available for this part.