Work Light, Strip, 710mm, 1625 Lumens, Cascadable, No PB, 12-30VDC, M12, 87798
Banner WLS28-2CW710XQ technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Height | 20.9mm |
| Length | 758mm |
| Lens Style | Flat |
| Luminous Flux | 2000lm |
| Max Current Rating | 2A |
| Series | WLS28-2 |
| Test Temperature | 25°C |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.