Work Light, Strip, 570mm, 1300 Lumens, Stand-Alone w/PB, 12-30VDC, 2m, 87949
Checking distributor stock and pricing after the page loads.
Banner WLS28-2XW570XPB technical specifications.
| Color | White |
| Height | 25mm |
| Length | 636.5mm |
| Max Current Rating | 1.6A |
| Series | WLS28-2 |
| Test Temperature | 25°C |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.