
The Banner WLS28XW570X is a 606 series LED with a correlated color temperature of 6500K, classified as cool white. It features an IP50 rating and is mounted via screw and brackets. The LED has a height of 23.878 inches and a length of 22.44 inches. It is part of the WLS28 series and does not meet Reach SVHC compliance requirements.
Banner WLS28XW570X technical specifications.
| Package/Case | 606 |
| Color | White |
| Correlated Color Temperature (CCT) | 6500K (Cool) |
| Height | 23.878inch |
| Length | 22.44inch |
| Mount | Screw, Brackets |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| Series | WLS28 |
| RoHS | Compliant |
Download the complete datasheet for Banner WLS28XW570X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.