The XS26-2E is an expandable safety controller designed to monitor multiple safety and non-safety input devices and safely control machines. It features 26 total safety inputs, including 8 convertible inputs that can be used for non-safe outputs or diagnostic purposes. The unit provides two pairs of PNP safety outputs (OSSD) and supports Ethernet-based industrial protocols including EtherNet/IP, Modbus/TCP, PCCC, and PROFINET for remote monitoring and diagnostics.
Checking distributor stock and pricing after the page loads.
| Supply Voltage | 24V dc |
| Number of Safe Inputs | 26Inputs |
| Number of Convertible Inputs | 8Inputs |
| Safety Output Rating | 0.5A |
| Number of Safe Outputs | 2Pairs |
| Dimensions (H x W x D) | 110 x 45 x 129mm |
| IP Rating | IP20 |
| Max Operating Temperature | 55°C |
| SIL Rating | 3 |
| Performance Level (PL) | e |
| Safety Category Rating | 4 |
| RoHS | Compliant |