Sign in to ask questions about the Bartec 07-2511-1330/63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bartec 07-2511-1330/63 technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Depth | 15.8mm |
| Length | 46.2mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Ratings | IP66 |
| Termination | Screw |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bartec 07-2511-1330/63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
