
Bartec ComEx NO/NC Control Station Switch, IP66, IP67 Black Thermoplastic +60C -55C Red Emergency Stop
Bartec 07-3511-10N84 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| Ratings | IP66 |
| Series | ComEx |
| RoHS | Not Compliant |
No datasheet is available for this part.
