
Glass Fibre Reinforced PET IP66 Junction Box, 122 x122 x 82mm, Black
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Height | 82mm |
| Length | 122mm |
| Material | PET, Glass fibre |
| Mount | Box |
| Ratings | IP66 |
| Series | GB |
| Width | 122mm |
| RoHS | Not Compliant |
