Sign in to ask questions about the Barthelme 003825GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Barthelme 003825GR technical specifications.
| Color | Green |
| Current | 208mA |
| Length | 43mm |
| Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 003825GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
