Sign in to ask questions about the Barthelme 50013231C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Barthelme 50013231C technical specifications.
| Length | 13.5cm |
| Luminous Flux | 12.7lm |
| Mount | Solder |
| Number of LEDs | 9 |
| Operating Supply Voltage | 12V |
| Power Consumption | 3W |
| Width | 1cm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 50013231C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
