Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Barthelme 50017428 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 168 |
| Correlated Color Temperature (CCT) | 2600 K |
| Length | 16.8cm |
| Mount | Adhesive |
| Number of LEDs | 12 |
| Operating Supply Voltage | 24V |
| Power | Yes |
| Power Consumption | 1W |
| Supply Current | 41.67mA |
| Width | 1cm |
| RoHS | Compliant |
Download the complete datasheet for Barthelme 50017428 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
