Sign in to ask questions about the Barthelme 50050515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Barthelme 50050515 technical specifications.
| Color | White |
| Length | 500mm |
| Mount | Adhesive |
| Number of LEDs | 48 |
| Power Consumption | 4W |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 50050515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.