Sign in to ask questions about the Barthelme 50050526 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Barthelme 50050526 technical specifications.
| Color | White |
| Length | 500mm |
| Mount | Adhesive |
| Number of LEDs | 48 |
| Power Consumption | 4W |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 50050526 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.