
The 30-LED 12V 6.6W Cable Mount LED Strip from Barthelme has a maximum operating temperature of 40°C and a minimum operating temperature of -30°C. It has a luminous flux of 630lm and is powered by a 12V supply voltage. The strip has a power consumption of 6.6W and measures 0.2cm in height, 0.49cm in width, and 50cm in length. It is designed for cable mount applications.
Sign in to ask questions about the Barthelme 50050634 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Barthelme 50050634 technical specifications.
| Height | 0.2cm |
| Length | 50cm |
| Luminous Flux | 630lm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of LEDs | 30 |
| Operating Supply Voltage | 12V |
| Power Consumption | 6.6W |
| Width | 0.49cm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 50050634 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
