Barthelme 50054231C technical specifications.
| Length | 54cm |
| Luminous Flux | 12.7lm |
| Mount | Solder |
| Number of LEDs | 36 |
| Operating Supply Voltage | 12V |
| Power Consumption | 12W |
| Width | 1cm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 50054231C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.