Barthelme 50070001 technical specifications.
| Height | 6mm |
| Length | 30mm |
| Max Supply Voltage (DC) | 24V |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 50070001 to view detailed technical specifications.
No datasheet is available for this part.