
LED strip + plug/socket 12 V 41 cm RGB Barthelme 50405RGB
Checking distributor stock and pricing after the page loads.
| Height | 0.6cm |
| Length | 41cm |
| Luminous Flux | 594lm |
| Mount | Socket |
| Number of LEDs | 27 |
| Operating Supply Voltage | 12V |
| Power Consumption | 8.8W |
| Width | 1.1cm |
| RoHS | Not Compliant |