Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Barthelme 50925731 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.7cm |
| Length | 57cm |
| Mount | Cable |
| Number of LEDs | 30 |
| Operating Supply Voltage | 12V |
| Power Consumption | 7.2W |
| Ratings | IP65 |
| Width | 1.2cm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 50925731 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.