
LED bulb BA15d Yellow 230 Vdc, 230 Vac 12 lm Barthelme
Barthelme 52192412 technical specifications.
| Color | Yellow |
| Luminous Flux | 12lm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
No datasheet is available for this part.