Sign in to ask questions about the Barthelme 62513327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Barthelme 62513327 technical specifications.
| Correlated Color Temperature (CCT) | 3000 K |
| Diameter | 35mm |
| Luminous Flux | 125lm |
| Material | Aluminium |
| Mount | Flush |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Barthelme 62513327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
