Barthelme 66000062 technical specifications.
| Color | Black |
| Frequency | 868.3MHz |
| Height | 25mm |
| Length | 130mm |
| Operating Supply Voltage | 3V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Barthelme 66000062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.