Sign in to ask questions about the Barthelme 66000413 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Barthelme 66000413 technical specifications.
| Color | Blue, Grey |
| Frequency | 868.3MHz |
| Height | 22mm |
| Length | 180mm |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 8V |
| Number of Channels | 3 |
| Width | 52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 66000413 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.