The 66200060 module from Barthelme features a white color scheme and operates at a frequency of 868.3MHz. It has two channels and can supply up to 350mA of current. The module measures 97mm in length, 51mm in width, and 35mm in height. It can handle a maximum supply voltage of 26V and a minimum supply voltage of 7.5V.
Sign in to ask questions about the Barthelme 66200060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Barthelme 66200060 technical specifications.
| Color | White |
| Frequency | 868.3MHz |
| Height | 35mm |
| Length | 97mm |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7.5V |
| Number of Channels | 2 |
| Output Current | 350mA |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Barthelme 66200060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.