Barthelme 70113046 technical specifications.
| Color | Red |
| Length | 23mm |
| Luminous Flux | 0.2lm |
| Wavelength | 630nm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 70113046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.