daA1280-54um USB 3.0 camera, 54 fps, 1.2 MP, Color, CS-Mount, ON Semiconductor AR0134 CMOS sensor, Global Shutter, pylon SDK
Checking distributor stock and pricing after the page loads.
| Type | Camera Module |
| Image Color | Color |
| Imaging Technology | 1/3in CMOS |
| Frame Rate | 54fps |
| Sensor Resolution | 1280 x 960Pixels |
| Interface Type | USB 3.0 |
| Typical Power Consumption | 1.3W |
| Product Weight | 15g |
| Product Width | 29.3mm |
| Product Depth | 19.2mm |
| Height | 29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |