Monochrome camera module featuring a 1/2.5in CMOS sensor with 2592 x 1944 pixel resolution and 14 fps frame rate. USB 3.0 interface ensures high-speed data transfer. Rolling shutter technology and S-mount lens compatibility are included. Typical power consumption is 1.4 W, with a compact form factor measuring 29.3mm width, 19.9mm depth, and 29mm height, weighing just 15g.
Basler AG 106694 technical specifications.
| Type | Camera Module |
| Image Color | Monochrome |
| Imaging Technology | 1/2.5in CMOS |
| Frame Rate | 14fps |
| Sensor Resolution | 2592 x 1944Pixels |
| Interface Type | USB 3.0 |
| Typical Power Consumption | 1.4W |
| Product Weight | 15g |
| Product Width | 29.3mm |
| Product Depth | 19.9mm |
| Height | 29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.