daA1600-60um USB 3.0 camera, 60 fps, 2 MP, Mono, CS-Mount, e2V EV76C570 CMOS sensor, Global Shutter, pylon SDK
Basler AG 106981 technical specifications.
| Type | Camera Module |
| Image Color | Monochrome |
| Imaging Technology | 1/1.8in CMOS |
| Frame Rate | 60fps |
| Sensor Resolution | 1600 x 1200Pixels |
| Interface Type | USB 3.0 |
| Typical Power Consumption | 1.3W |
| Product Weight | 15g |
| Product Width | 29.3mm |
| Product Depth | 19.9mm |
| Height | 29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.