Monochrome camera module featuring a 1/1.8in CMOS sensor with 1600 x 1200 pixel resolution. Delivers 60 fps frame rate via USB 3.0 interface. Global shutter technology ensures clear imaging with an e2V EV76C570 sensor. Compact design with S-mount lens holder, weighing 15g and measuring 29.3mm width, 19.9mm depth, and 29mm height. Typical power consumption is 1.3W.
Checking distributor stock and pricing after the page loads.
| Type | Camera Module |
| Image Color | Monochrome |
| Imaging Technology | 1/1.8in CMOS |
| Frame Rate | 60fps |
| Sensor Resolution | 1600 x 1200Pixels |
| Interface Type | USB 3.0 |
| Typical Power Consumption | 1.3W |
| Product Weight | 15g |
| Product Width | 29.3mm |
| Product Depth | 19.9mm |
| Height | 29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |