daA2500-14lm BCON for LVDS camera, 14 fps, 5 MP, Color, CS-Mount, ON Semiconductor MT9P031 CMOS sensor, Rolling Shutter, pylon SDK
Basler AG 107149 technical specifications.
| Type | Camera Module |
| Image Color | Color |
| Imaging Technology | 1/2.5in CMOS |
| Frame Rate | 14fps |
| Sensor Resolution | 2592 x 1944Pixels |
| Interface Type | BCON for LVDS |
| Max Operating Supply Voltage | 5(Typ)VDC |
| Typical Power Consumption | 1.4W |
| Product Weight | 15g |
| Product Width | 29mm |
| Product Depth | 16.9mm |
| Height | 29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.