Basler AG 108010 technical specifications.
| Type | Camera Module |
| Image Color | Color |
| Imaging Technology | 1/3in CMOS |
| Frame Rate | 30fps |
| Sensor Resolution | 4208 x 3120Pixels |
| Max Operating Supply Voltage | 5(Typ)VDC |
| Typical Power Consumption | 0.6W |
| Product Weight | 5g |
| Product Width | 27mm |
| Product Depth | 27mm |
| Height | 5.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.