The Basler a2A3840-45ucBAS is an ace 2 R series area scan camera featuring the Sony IMX541 CMOS sensor. It offers a resolution of 8.4 MP (3864 px x 2176 px) and a maximum frame rate of 45 fps via a USB 3.0 interface. The camera is equipped with a global shutter and a color sensor, making it suitable for high-speed industrial imaging applications.
Checking distributor stock and pricing after the page loads.
Basler AG 108233 technical specifications.
| Sensor Type | Sony IMX541, CMOS, Global Shutter |
| Resolution | 8.4MP |
| Resolution (H x V) | 3864 x 2176px |
| Frame Rate | 45fps |
| Interface | USB 3.0 |
| Pixel Size | 2.74 x 2.74µm |
| Sensor Size | 1/1.1inch |
| Power Consumption | 3.5W |
| Housing Size (L x W x H) | 48.1 x 29 x 29mm |
| Ce | Compliant (includes RoHS) |
| Genicam | Compliant |
| Usb3 Vision | Compliant |
| Ul Listed | Compliant |
No datasheet is available for this part.