The Basler daA3840-45um (S-Mount) is a dart series USB 3.0 board-level camera equipped with the Sony IMX334 CMOS sensor. It delivers a resolution of 8.3 MP (3840 x 2160 pixels) at a frame rate of 45 fps. This model features an S-mount (M12) lens interface and utilizes a rolling shutter mechanism. It is designed for space-constrained applications, offering low weight and power consumption.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Basler AG 108271 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Basler AG 108271 technical specifications.
| Resolution | 3840 x 2160pixels |
| Sensor | Sony IMX334 |
| Frame Rate | 45fps |
| Interface | USB 3.0 |
| Sensor Type | CMOS |
| Shutter | Rolling |
| Width | 29mm |
| Length | 29.3mm |
| Height | 19.9mm |
| Operating Temperature Mino | 0°C |
| Operating Temperature Max | 50°C |
| RoHS | Compliant |
| Ce | Compliant |
Download the complete datasheet for Basler AG 108271 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.