Cable Assembly 0.4m 0.5mm 28 to 28 POS ZIF to ZIF
Basler AG 2200000068 technical specifications.
| Cable Pitch | 0.5mm |
| Number of Contacts | 28 to 28 |
| Connector Type A | ZIF |
| Connector Type B | ZIF |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.