The acA1440-220um is an Ace U USB 3.0 camera equipped with a Sony IMX273 Global Shutter CMOS sensor. It delivers up to 227 frames per second at 1.6 MP resolution, offering high-speed performance and high image quality in a compact housing of 29 x 29 mm. Part of the ace U line, it features Basler PGI feature set for color/mono enhancement and compliant with USB3 Vision standards.
Basler AG 2200000204 technical specifications.
| Resolution | 1456 x 1088Pixels |
| Sensor Type | Sony IMX273 |
| Shutter Type | Global Shutter |
| Frame Rate | 227fps |
| Interface | USB 3.0 |
| Pixel Size | 3.45 x 3.45µm |
| Power Consumption | 3.3W |
| Interface Standard | USB3 Vision |
| Environmental | RoHS, REACH |
| Regulatory | CE, FCC, GenICam, UL Listed |
Download the complete datasheet for Basler AG 2200000204 to view detailed technical specifications.
No datasheet is available for this part.