Electromechanical Relay 320VAC 10A SPDT(166.62x130.1x250.95)mm Flange Synchronous Motor Pullout Relay
Basler Electric PRP-320 technical specifications.
| Type | Synchronous Motor Pullout Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 10A |
| Termination Style | Screw Terminal |
| Number of Terminals | 12 |
| AC Coil Voltage | 320V |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Basler Electric PRP-320 to view detailed technical specifications.
No datasheet is available for this part.