NL8SS
Baton Lock NL8SS technical specifications.
| Inside Diameter | 8.7mm |
| Material | Stainless Steel |
| Outside Diameter | 13.5mm |
| Thickness | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Baton Lock NL8SS to view detailed technical specifications.
No datasheet is available for this part.