
LCD MODULE CONNECTOR,PLUG,16 POSITIONS,1 ROW,FFC/FPC; Accessory Type:FFC/FPC Connector; For Use With:LCD Module ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Batron BT21216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Batron BT21216 technical specifications.
| Package/Case | Module |
| Gender | Male |
| Number of Contacts | 16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Batron BT21216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
