Batron BT63314 technical specifications.
| Package/Case | Module |
| Gender | Receptacle |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Batron BT63314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
