This display module features a 96x40 resolution, with a viewing area of 23mm by 40mm, and operates within a temperature range of 0°C to 50°C. It is powered by a 3V supply voltage, with a maximum supply voltage of 8V. The module is compliant with Reach SVHC regulations and has a white background color.
Batron BT96040AV1-COG-FSTF-12-I2C technical specifications.
| Background Color | White |
| Package/Case | Module |
| Interface | I2C, Serial |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 8V |
| Operating Supply Voltage | 3V |
| Pixel Height | 0.367mm |
| Pixel Width | 0.456mm |
| Reach SVHC Compliant | Yes |
| Resolution (height) | 40pixel |
| Resolution (width) | 96pixel |
| Viewing Area (height) | 23mm |
| Viewing Area (width) | 40mm |
| Width | 46mm |
| RoHS | Compliant |
No datasheet is available for this part.