
This 32x100 LED display module operates within a temperature range of 0°C to 50°C and is powered by a 5V supply voltage. It features a module package with dimensions of 65mm in width, 28.4mm in height, and 32mm in character width. The display has a resolution of 32 pixels in height and 100 pixels in width, with a viewing area of 46mm in width and 18.4mm in height. The pixel dimensions are 0.464mm in width and 0.415mm in height.
Batron BTHQ100032V1-FSTF-LEDWHITE technical specifications.
| Package/Case | Module |
| Character Width | 32mm |
| Height | 28.4mm |
| Interface | MPU, Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Pixel Height | 0.415mm |
| Pixel Width | 0.464mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 32pixel |
| Resolution (width) | 100pixel |
| Viewing Area (height) | 18.4mm |
| Viewing Area (width) | 46mm |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ100032V1-FSTF-LEDWHITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
