This display module features a character width of 64mm and supports both serial and parallel interfaces. It operates within a temperature range of -30°C to 85°C and requires a 3V supply voltage. The module measures 64mm in width and has a viewing area of 40mm in height and 60mm in width.
Sign in to ask questions about the Batron BTHQ128064AVC1-COG-FSTF-LED05WHITE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Batron BTHQ128064AVC1-COG-FSTF-LED05WHITE technical specifications.
| Package/Case | Module |
| Character Width | 64mm |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3V |
| Pixel Height | 0.43mm |
| Pixel Width | 0.57mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 40mm |
| Viewing Area (width) | 60mm |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ128064AVC1-COG-FSTF-LED05WHITE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.