This 64mm character width, 52mm height LED display module operates at a supply voltage of 3V and is suitable for use in temperatures between 0°C and 50°C. The module features a serial and parallel interface and measures 64mm in width and 60mm in viewing area width. The pixel width is 0.57mm and the pixel height is 0.43mm.
Checking distributor stock and pricing after the page loads.
Batron BTHQ128064AVC1-COG-STF-LED02GREEN technical specifications.
| Package/Case | Module |
| Character Width | 64mm |
| Height | 52mm |
| Interface | Serial, Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3V |
| Pixel Height | 0.43mm |
| Pixel Width | 0.57mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 40mm |
| Viewing Area (width) | 60mm |
| Width | 64mm |
| RoHS | Compliant |
