LCD MODULE, 128X64, GRAPHIC
Batron BTHQ128064AVD-COG-STF-LED02GR technical specifications.
| Package/Case | Module |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 31mm |
| Viewing Area (width) | 50.6mm |
| RoHS | Compliant |
No datasheet is available for this part.