LCD MODULE, 128X64, GRAPHIC; Resolution (dpi):-; Backlighting Colour:White; LCD Display Type:-; Display Mode:Transflective; Screen Size:2.1; Viewing Area (H x W):-; Supply Voltage:3.3V; Packaging:Each; Interface Type:Serial ;RoHS Compliant: Yes
Batron BTHQ128064AVD1-COG-FSTF-12-L technical specifications.
| Package/Case | Module |
| Interface | Serial |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.