Batron BTHQ128064AVD1-COG-FSTF-12-LEDMULTI technical specifications.
| Package/Case | Module |
| Height | 70.2mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 31mm |
| Viewing Area (width) | 50.6mm |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ128064AVD1-COG-FSTF-12-LEDMULTI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
