Batron BTHQ128064AVD1-COG-FSTF-LEDMULTIPRO technical specifications.
| Character Width | 64mm |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.35mm |
| Pixel Width | 0.42mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 31mm |
| Viewing Area (width) | 50.6mm |
| Width | 56.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Batron BTHQ128064AVD1-COG-FSTF-LEDMULTIPRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.