
This LED display module features a resolution of 64 pixels in height and 128 pixels in width, with a viewing area of 31mm in height and 50.6mm in width. The module operates within a temperature range of 0°C to 50°C and is supplied with a voltage of 3.3V. It has a character width of 64mm and a height of 42.2mm, with a width of 54.6mm. The module is available in a module package case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Batron BTHQ128064AVD1-COG-SMN-12-LEDWHITE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Batron BTHQ128064AVD1-COG-SMN-12-LEDWHITE technical specifications.
| Package/Case | Module |
| Character Width | 64mm |
| Height | 42.2mm |
| Interface | Serial, Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.349mm |
| Pixel Width | 0.418mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 31mm |
| Viewing Area (width) | 50.6mm |
| Width | 54.6mm |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ128064AVD1-COG-SMN-12-LEDWHITE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
