The Batron BTHQ128064AVD1-COG-STF-12-LED02YG is a display module with a resolution of 64 pixels in height and 128 pixels in width. It has a viewing area of 31mm in height and 50.6mm in width, and a character width of 64mm. The module operates at a supply voltage of 3.3V and has a maximum operating temperature of 50°C. It is available in a module package case.
Sign in to ask questions about the Batron BTHQ128064AVD1-COG-STF-12-LED02YG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Batron BTHQ128064AVD1-COG-STF-12-LED02YG technical specifications.
| Package/Case | Module |
| Character Width | 64mm |
| Height | 42.2mm |
| Interface | Serial, Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.349mm |
| Pixel Width | 0.418mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 31mm |
| Viewing Area (width) | 50.6mm |
| Width | 54.6mm |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ128064AVD1-COG-STF-12-LED02YG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
